| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 262113 |
| Connector Type: | MMCX |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR262113 |
262113
| Heilind Number: | AMR262113 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 262113 |
| ECAD Model: |
Description:
RF Connector MMCX Right Angle Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
More >>Specifications
Detailed Description
Easily integrate high-frequency connectivity with our RF Connector MMCX Right Angle Solder Plug. Engineered for precision and performance, this plug is designed for seamless termination on 0.085-inch and 0.086-inch conformable RG-405 cables. With a durable brass body and gold finish, it ensures reliable signal transmission in demanding environments. Operating at temperatures ranging from -65°C to 165°C, it's suitable for a wide range of applications. The push-on coupling feature simplifies installation, making it a versatile choice for various RF setups. Compliant with RoHS regulations, this connector guarantees both quality and environmental responsibility. Upgrade your RF systems with this essential component for optimal performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

