262114-10

Heilind Number:AMR262114-10
Manufacturer:Amphenol RF
Manufacturer Number:262114-10
ECAD Model:
3D Model

Description:

RF Connector MMCX Straight PCB Plug Through Hole 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 262114-10
Connector Type:MMCX
Gender:Plug
Termination Method:PCB - Through Hole
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR262114-10

Detailed Description

Enhance your RF connectivity with our MMCX Straight PCB Plug. Designed for seamless integration on circuit boards through a secure Through Hole termination method, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. With an impedance of 50 ohms and brass construction, it guarantees efficient signal transmission. The push-on coupling type and gold body finish further enhance its durability and conductivity. RoHS compliant, it meets environmental standards without compromising on quality. Ideal for a variety of applications, this connector is a versatile and essential component for your RF setups. Elevate your connectivity with ease and precision.