| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 262114 |
| Connector Type: | MMCX |
| Gender: | Plug |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR262114 |
262114
| Heilind Number: | AMR262114 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 262114 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RF Connector, designed for seamless integration in electronic systems. The MMCX Straight PCB Plug, featuring a 50 Ohm impedance, ensures reliable signal transmission in high-frequency applications up to 6 GHz. With a durable brass body and gold finish, it offers both robustness and efficient conductivity. Suitable for through-hole PCB termination, this connector guarantees secure and stable mounting. Operating smoothly in a wide temperature range from -65°C to 165°C, it is a versatile solution for diverse environments. Compliant with RoHS regulations, it meets international standards for environmental responsibility, making it a sustainable choice for your projects. Whether for industrial, telecommunications, or aerospace applications, this RF connector delivers performance and reliability. Upgrade your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

