262116

Heilind Number:AMR262116
Manufacturer:Amphenol RF
Manufacturer Number:262116
ECAD Model:
3D Model

Description:

RF Connector MMCX Straight PCB Jack Surface Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 262116
Connector Type:MMCX
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR262116

Detailed Description

Enhance your RF connectivity with our MMCX Straight PCB Jack Surface Mount Connector, designed for seamless integration onto PCBs. Offering 50 Ohm impedance, this connector ensures optimal signal transmission with minimal interference. Crafted with durable Beryllium Copper contacts and a robust Brass body with Gold finish, it guarantees reliable performance even in harsh environments. Operating efficiently within a wide temperature range from -65°C to 165°C, it is suitable for various applications. With a maximum operating frequency of 6 GHz, this connector is ideal for high-speed data transmission. Featuring a straight orientation and push-on coupling type, it facilitates easy and secure connections. Upgrade your RF systems with this high-quality connector for enhanced performance and reliability.