| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 262118 |
| Connector Type: | MMCX |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR262118 |
262118
| Heilind Number: | AMR262118 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 262118 |
| ECAD Model: |
Description:
RF Connector MMCX Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with our MMCX Straight Crimp Jack, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. With a 50 Ohm impedance and a maximum operating frequency of 6 GHz, this connector ensures high-performance signal transmission. Crafted with precision, it features a Beryllium Copper contact material and a durable brass body with a gold finish. Its straight orientation and cable-crimping termination method make installation a breeze. RoHS compliant and capable of operating in temperatures ranging from -65°C to 165°C, it guarantees reliability in various environments. Suitable for demanding RF applications, it's the perfect choice for professionals seeking quality and efficiency in their setups. Elevate your RF connectivity with our MMCX Straight Crimp Jack, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. With a 50 Ohm impedance and a maximum operating frequency of 6 GHz, this connector ensures high-performance signal transmission. Crafted with precision, it features a Beryllium Copper contact material and a durable brass body with a gold finish. Its straight orientation and cable-crimping termination method make installation a breeze. RoHS compliant and capable of operating in temperatures ranging from -65°C to 165°C, it guarantees reliability in various environments. Suitable for demanding RF applications, it's the perfect choice for professionals seeking quality and efficiency in their setups.

