262119

Heilind Number:AMR262119
Manufacturer:Amphenol RF
Manufacturer Number:262119
ECAD Model:
3D Model

Description:

RF Connector MMCX Straight Crimp Jack RG-316 DB RD-316 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 262119
Connector Type:MMCX
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR262119

Detailed Description

Enhance your RF connectivity with our top-of-the-line RF Connector. Featuring a MMCX straight crimp jack design, this connector is ideal for RG-316 DB RD-316 cables, offering seamless integration and optimal performance. With a sturdy brass body and gold finish, durability and signal integrity are guaranteed. The beryllium copper contact material ensures reliable conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -65 °C to 165 °C, this connector is versatile and dependable. With an impedance of 50 Ω and a maximum operating frequency of 6 GHz, it's perfect for high-speed data transmission. Whether you're in the field of telecommunications, aerospace, or industrial applications, this RF connector is a must-have for your connectivity needs.