262120

Heilind Number:AMR262120
Manufacturer:Amphenol RF
Manufacturer Number:262120
ECAD Model:
3D Model

Description:

RF Connector MMCX Straight Crimp Jack RG-178 RG-196 Bulkhead Rear Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 262120
Connector Type:MMCX
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR262120

Detailed Description

Enhance your RF connectivity with our MMCX Straight Crimp Jack, designed for seamless integration with RG-178 and RG-196 cables. This high-quality 50 Ohm connector boasts a durable brass body with a gold finish, ensuring reliable performance even in harsh environments. Featuring a convenient bulkhead rear mount panel, it's perfect for professional installations. The beryllium copper contacts guarantee excellent conductivity, while the straight orientation and push-on coupling type simplify assembly. With an impressive operating frequency of 6GHz, this RoHS-compliant connector is suitable for a wide range of applications in the telecommunications and electronics industries. Elevate your connectivity solutions with this essential component.