| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 262121 |
| Connector Type: | MMCX |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR262121 |
262121
| Heilind Number: | AMR262121 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 262121 |
| ECAD Model: |
Description:
RF Connector MMCX Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our MMCX Straight Crimp Jack. Designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables, this 50 Ohm connector ensures reliable signal transmission. Crafted with durable Beryllium Copper contacts and a gold-plated brass body, it offers exceptional performance in a wide temperature range from -65°C to 165°C. Its Bulkhead Rear Mount design makes installation a breeze, while its Push-on coupling type guarantees a secure connection. RoHS compliant and suitable for operating frequencies up to 6 GHz, this connector is a must-have for any RF application.

