| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 262122 |
| Connector Type: | MMCX |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR262122 |
262122
| Heilind Number: | AMR262122 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 262122 |
| ECAD Model: |
Description:
RF Connector MMCX Straight Crimp Jack RG-316 DB RD-316 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our MMCX Straight Crimp Jack connector, designed for seamless integration with RG-316 DB RD-316 cables. This high-performance component ensures reliable signal transmission, with a 50 Ohm impedance suitable for a wide range of applications. Featuring a durable brass body with a gold finish, it guarantees both longevity and optimal conductivity. Its straight orientation and bulkhead rear mount panel feature make installation a breeze, while the beryllium copper contact material ensures excellent signal integrity. Operating efficiently in temperatures ranging from -65 °C to 165 °C, it is a versatile solution for demanding environments. With a maximum operating frequency of 6 GHz, this connector is ideal for high-speed data transmission. Upgrade your RF setup with this premium component, perfect for professional use in various industries.

