262123

Heilind Number:AMR262123
Manufacturer:Amphenol RF
Manufacturer Number:262123
ECAD Model:
3D Model

Description:

RF Connector MMCX Straight Solder Jack 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 262123
Connector Type:MMCX
Gender:Jack
Termination Method:Cable - Solder
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR262123

Detailed Description

Enhance your RF connections with our MMCX Straight Solder Jack, designed for seamless integration with 0.085-inch and 0.086-inch conformable RG-405 cables. Crafted from durable brass with a gold finish, this connector ensures reliable performance even in demanding environments. Featuring a 50 Ohm impedance and operating frequency of up to 6 GHz, it's ideal for high-speed data transmission. The straight orientation and push-on coupling type make installation a breeze, while the beryllium copper contact material guarantees excellent conductivity. With a wide operating temperature range from -65°C to 165°C, this connector is suitable for a variety of applications. Upgrade your RF setups with this premium component.