| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 262124 |
| Connector Type: | MMCX |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR262124 |
262124
| Heilind Number: | AMR262124 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 262124 |
| ECAD Model: |
Description:
RF Connector MMCX Straight Solder Jack 0.085-inch Conformable 0.086-inch Conformable RG-405 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Easily establish RF connections with our MMCX Straight Solder Jack. Designed for seamless integration, this connector is ideal for use with 0.085-inch and 0.086-inch conformable cables, specifically RG-405. With a 50 Ohm impedance and a maximum operating frequency of 6 GHz, it ensures reliable signal transmission. The beryllium copper contact material and gold body finish guarantee durability and optimal conductivity, even in harsh environments. Featuring a bulkhead rear mount orientation, it allows for secure panel installation. Whether you're in the field of telecommunications, aerospace, or industrial applications, this RF connector is essential for maintaining high-performance connectivity.

