262125

Heilind Number:AMR262125
Manufacturer:Amphenol RF
Manufacturer Number:262125
ECAD Model:
3D Model

Description:

RF Connector MMCX Straight Solder Jack 0.047-inch Conformable 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 262125
Connector Type:MMCX
Gender:Jack
Termination Method:Cable - Solder
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on
SKU:AMR262125

Detailed Description

Enhance your RF connectivity with our MMCX Straight Solder Jack, designed for seamless integration in 50 Ohm systems. Crafted with beryllium copper contacts and a durable brass body with gold finish, this connector ensures reliable performance even in demanding environments. Its conformable 0.047-inch cable termination method offers secure soldering, while the straight orientation facilitates easy installation. With an impressive operating frequency of up to 6 GHz, it is ideal for high-speed data transmission. RoHS compliant and capable of operating in temperatures ranging from -65 to 165 °C, this connector guarantees both performance and durability for your RF applications.