262127

Heilind Number:AMR262127
Manufacturer:Amphenol RF
Manufacturer Number:262127
ECAD Model:
3D Model

Description:

RF Connector MMCX Straight Solder Plug 0.047-inch Conformable 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 262127
Connector Type:MMCX
Gender:Plug
Termination Method:Cable - Solder
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR262127

Detailed Description

Enhance your RF connectivity with our MMCX Straight Solder Plug, designed for seamless integration with 0.047-inch conformable cables. This 50 Ohm connector, featuring a brass body and gold finish, ensures reliable performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 6 GHz, it's ideal for high-speed data transmission. The push-on coupling type and straight orientation offer convenient installation in various applications. RoHS compliant and crafted for durability, it's a versatile choice for professional RF setups. Elevate your connectivity standards with this essential component.