| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 262128 |
| Connector Type: | MMCX |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR262128 |
262128
| Heilind Number: | AMR262128 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 262128 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our MMCX Right Angle Solder Plug, designed for seamless integration in high-frequency applications. Crafted with precision and durability in mind, this connector features a 0.047-inch conformable cable termination for optimal performance. With a 50 Ohm impedance and a maximum operating frequency of 6GHz, it ensures reliable signal transmission. The brass body with gold finish not only guarantees longevity but also offers excellent conductivity. Suitable for a wide range of industries, from telecommunications to aerospace, this RoHS-compliant connector is a versatile solution for your connectivity needs. Upgrade your systems with confidence, knowing that you're getting a quality product that meets the highest industry standards.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

