262129

Heilind Number:AMR262129
Manufacturer:Amphenol RF
Manufacturer Number:262129
ECAD Model:
3D Model

Description:

MMCX Jack to MMCX Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 262129
Orientation:Straight
Adapter Type:MMCX to MMCX
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:6 Max GHz
Adapter Side 1:MMCX
Adapter Side 2:MMCX
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR262129

Detailed Description

Effortlessly connect MMCX cables with the MMCX Jack to MMCX Jack Adapter. Designed for seamless compatibility, this straight adapter ensures a secure link between devices. With a 50 Ohm impedance and durable brass construction with a gold finish, it guarantees reliable signal transmission. Operating at frequencies up to 6 GHz, it's perfect for high-speed data applications. Both sides feature a female jack interface, making it easy to integrate into your setup. Rest assured, it's also RoHS compliant, meeting environmental standards. Upgrade your connectivity with this essential RF coaxial adapter.