262130

Heilind Number:AMR262130
Manufacturer:Amphenol RF
Manufacturer Number:262130
ECAD Model:
3D Model

Description:

MMCX Jack to MMCX Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 262130
Orientation:Straight
Adapter Type:MMCX to MMCX
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:6 Max GHz
Adapter Side 1:MMCX
Adapter Side 2:MMCX
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR262130

Detailed Description

Easily connect MMCX cables with our straight bulkhead adapter, designed for seamless signal transmission. This 50 Ohm adapter features a durable brass body with a gold finish, ensuring reliable performance. With a maximum frequency of 6 GHz, it is ideal for high-speed applications. Both ends are equipped with MMCX jacks, offering a secure and stable connection. Whether you're in the field of telecommunications, aerospace, or test and measurement, this adapter is a versatile solution. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your RF coaxial setup with this essential connector.