262136

Heilind Number:AMR262136
Manufacturer:Amphenol RF
Manufacturer Number:262136
ECAD Model:
3D Model

Description:

MMCX Plug to MMCX Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 262136
Orientation:Straight
Adapter Type:MMCX to MMCX
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:6 Max GHz
Adapter Side 1:MMCX
Adapter Side 2:MMCX
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR262136

Detailed Description

Enhance your connectivity with our MMCX Plug to MMCX Jack Adapter, designed for seamless integration in RF systems. This 50 Ohm straight adapter features a durable brass body with a gold finish, ensuring reliable performance and signal integrity. With a maximum frequency of 6 GHz, it's suitable for high-speed data transmission. The MMCX to MMCX configuration offers versatility for various applications, while the RoHS compliance guarantees environmentally friendly manufacturing. Upgrade your setup with this essential RF coaxial accessory.