| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 262141 |
| Connector Type: | MMCX |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMR262141 |
262141
| Heilind Number: | AMR262141 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 262141 |
| ECAD Model: |
Description:
RF Connector MMCX Straight Crimp Jack 1.13 mm Micro-cable Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our MMCX Straight Crimp Jack, designed for seamless integration with 1.13 mm Micro-cable setups. Boasting a durable construction with a brass body and gold finish, this connector ensures reliable performance in a wide range of operating temperatures, from -65 °C to 165 °C. With an impedance of 50 Ω and a maximum operating frequency of 6 GHz, it's perfect for high-speed data transmission. Featuring a bulkhead rear mount for easy installation, the MMCX connector is ideal for various applications in the telecommunications and electronics industries. Trust in its beryllium copper contact material and push-on coupling type to deliver secure and efficient signal transfer. Elevate your RF coaxial setup with this essential component.

