262147

Heilind Number:AMR262147
Manufacturer:Amphenol RF
Manufacturer Number:262147
ECAD Model:
3D Model

Description:

RF Connector MMCX Right Angle Crimp Plug 1.37 mm Micro-cable 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 262147
Connector Type:MMCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR262147

Detailed Description

Easily connect and secure RF cables with our MMCX Right Angle Crimp Plug. Designed for precise 1.37 mm Micro-cable termination, this connector ensures reliable 50 Ohm impedance for seamless signal transmission. Crafted with durable Brass and finished in Gold, it offers high performance even in demanding environments, withstanding temperatures from -65 °C to 165 °C. The push-on coupling feature allows for quick and efficient installation. Ideal for applications requiring RF connectivity up to 6 GHz, this plug is RoHS compliant, guaranteeing environmentally friendly usage. Upgrade your RF coaxial setup with this essential connector.