| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 265101-01-12.00 |
| Overall Length: | 12 in |
| Connector End 1: | MMCX |
| Connector End 2: | MMCX |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 |
| Cable Assembly Type: | MMCX to MMCX |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR265101-01-12.00 |
265101-01-12.00
| Heilind Number: | AMR265101-01-12.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 265101-01-12.00 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect devices with our MMCX Straight Plug to MMCX Straight Plug Cable Assembly. Measuring 12 inches in length, this high-quality RG-316 cable ensures reliable signal transmission with its 50 Ohm impedance. The durable construction and straight plug design on both ends make it ideal for various applications, providing a secure and efficient connection. Perfect for wire management, this coaxial cable assembly is a must-have for any setup requiring seamless connectivity.

