265101-01-36.00

Heilind Number:AMR265101-01-36.00
Manufacturer:Amphenol RF
Manufacturer Number:265101-01-36.00
ECAD Model:
3D Model

Description:

MMCX Straight Plug to MMCX Straight Plug RG-316 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 265101-01-36.00
Overall Length:36 in
Connector End 1:MMCX
Connector End 2:MMCX
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MMCX to MMCX
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR265101-01-36.00

Detailed Description

Easily connect devices with our MMCX Straight Plug to MMCX Straight Plug RG-316 cable assembly, featuring a 36-inch length for versatile connectivity options. With a 50-ohm impedance and RG 316 cable type, this high-quality coaxial cable ensures reliable signal transmission. The straight plug connectors at both ends offer a secure and efficient connection, perfect for various applications in wire management and cable assemblies. Trust in this essential accessory for seamless connectivity in your projects.