265101-08-06.00

Heilind Number:AMR265101-08-06.00
Manufacturer:Amphenol RF
Manufacturer Number:265101-08-06.00
ECAD Model:
3D Model

Description:

MMCX Straight Plug to MMCX Straight Plug RG-178 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 265101-08-06.00
Overall Length:6 in
Connector End 1:MMCX
Connector End 2:MMCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MMCX to MMCX
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR265101-08-06.00

Detailed Description

Enhance connectivity with this high-performance MMCX Straight Plug to MMCX Straight Plug Cable Assembly, designed for seamless transmission in a variety of applications. Measuring 6 inches in length, the RG-178 cable offers optimal signal integrity, while the 50 Ohm impedance ensures efficient data transfer. Crafted with precision, this assembly features MMCX connectors on both ends, guaranteeing a secure and reliable connection. Perfect for wire management in a range of environments, it's a versatile solution for your coaxial cable assembly needs. Trust in its quality and performance for seamless communication.