265101-08-12.00

Heilind Number:AMR265101-08-12.00
Manufacturer:Amphenol RF
Manufacturer Number:265101-08-12.00
ECAD Model:
3D Model

Description:

MMCX Straight Plug to MMCX Straight Plug RG-178 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 265101-08-12.00
Overall Length:12 in
Connector End 1:MMCX
Connector End 2:MMCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MMCX to MMCX
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR265101-08-12.00

Detailed Description

Enhance your connectivity with our high-quality cable assembly, featuring MMCX Straight Plug to MMCX Straight Plug connectors. Measuring 12 inches in length and crafted from durable RG-178 cable, this assembly ensures reliable performance for all your communication needs. With an impedance of 50 ohms, it guarantees optimal signal transfer efficiency. The straight plug design on both ends offers a secure and seamless connection. Perfect for various applications, this cable assembly is a must-have for efficient wire management and coaxial setups. Upgrade your connectivity solutions with this essential component.