| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 265101-08-36.00 |
| Overall Length: | 36 in |
| Connector End 1: | MMCX |
| Connector End 2: | MMCX |
| Impedance: | 50 Ω |
| Cable Type: | RG 178 |
| Cable Assembly Type: | MMCX to MMCX |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR265101-08-36.00 |
265101-08-36.00
| Heilind Number: | AMR265101-08-36.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 265101-08-36.00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality cable assembly, featuring MMCX straight plug connectors on both ends. Designed for seamless transmission, it boasts a 36-inch RG-178 cable with a 50-ohm impedance, ensuring optimal signal strength. Perfect for various applications, this durable and reliable assembly is a must-have for efficient wire management. Upgrade your setup with a solution that guarantees smooth and uninterrupted performance.

