265101-08-72.00

Heilind Number:AMR265101-08-72.00
Manufacturer:Amphenol RF
Manufacturer Number:265101-08-72.00
ECAD Model:
3D Model

Description:

MMCX Straight Plug to MMCX Straight Plug RG-178 72 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 265101-08-72.00
Overall Length:72 in
Connector End 1:MMCX
Connector End 2:MMCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MMCX to MMCX
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR265101-08-72.00

Detailed Description

Enhance your connectivity with this high-quality coaxial cable assembly. Measuring 72 inches in length, it features MMCX straight plug connectors on both ends, offering a secure and reliable connection. The RG-178 cable type ensures optimal signal transmission, while the 50-ohm impedance is ideal for various applications. Whether you're in need of a durable solution for wire management or seamless data transfer, this MMCX to MMCX cable assembly is a versatile and essential component. Trust in its performance for your connectivity needs.