265101-08-84.00

Heilind Number:AMR265101-08-84.00
Manufacturer:Amphenol RF
Manufacturer Number:265101-08-84.00
ECAD Model:
3D Model

Description:

MMCX Straight Plug to MMCX Straight Plug RG-178 84 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 265101-08-84.00
Overall Length:84 in
Connector End 1:MMCX
Connector End 2:MMCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MMCX to MMCX
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR265101-08-84.00

Detailed Description

Easily connect devices with our high-quality MMCX Straight Plug to MMCX Straight Plug RG-178 Cable Assembly. Measuring 84 inches in length, this cable offers seamless transmission with its 50-ohm impedance. The RG 178 cable type ensures reliable signal integrity, making it ideal for various applications. Featuring straight plug connectors on both ends, it provides a secure and stable connection. Perfect for wire management, this cable assembly is a must-have for any setup requiring precision coaxial connections.