| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 265101-08-96.00 |
| Overall Length: | 96 in |
| Connector End 1: | MMCX |
| Connector End 2: | MMCX |
| Impedance: | 50 Ω |
| Cable Type: | RG 178 |
| Cable Assembly Type: | MMCX to MMCX |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR265101-08-96.00 |
265101-08-96.00
| Heilind Number: | AMR265101-08-96.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 265101-08-96.00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MMCX Straight Plug to MMCX Straight Plug Cable Assembly. Featuring a durable RG-178 cable, this 96-inch long assembly is designed for optimal signal transmission. With a 50-ohm impedance, it ensures reliable performance in various applications. The MMCX connectors at both ends offer a secure and efficient connection, making it ideal for wire management and coaxial cable setups. Upgrade your communication systems with this high-quality assembly.

