265103-01-06.00

Heilind Number:AMR265103-01-06.00
Manufacturer:Amphenol RF
Manufacturer Number:265103-01-06.00
ECAD Model:
3D Model

Description:

MMCX Right Angle Plug to MMCX Straight Plug RG-316 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 265103-01-06.00
Overall Length:6 in
Connector End 1:MMCX
Connector End 2:MMCX
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MMCX to MMCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR265103-01-06.00

Detailed Description

Easily connect devices with our MMCX Right Angle Plug to MMCX Straight Plug RG-316 Cable Assembly, offering a seamless 6-inch length for convenient setup. With a 50-ohm impedance, this cable ensures optimal signal transmission, while the RG 316 type guarantees durability and reliability. The right-angle plug and straight plug connectors provide flexibility in positioning, perfect for various applications in wire management, cable assemblies, and coaxial setups. Upgrade your connectivity with this high-quality cable assembly, designed for efficient and secure connections.