265103-01-12.00

Heilind Number:AMR265103-01-12.00
Manufacturer:Amphenol RF
Manufacturer Number:265103-01-12.00
ECAD Model:
3D Model

Description:

MMCX Right Angle Plug to MMCX Straight Plug RG-316 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 265103-01-12.00
Overall Length:12 in
Connector End 1:MMCX
Connector End 2:MMCX
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MMCX to MMCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR265103-01-12.00

Detailed Description

Enhance signal connectivity with our MMCX Right Angle Plug to MMCX Straight Plug RG-316 Cable Assembly. Measuring 12 inches in length and designed for 50 Ohm impedance, this high-quality RG 316 coaxial cable ensures reliable performance. The MMCX to MMCX connectors feature a right-angle plug at one end and a straight plug at the other, offering versatility in installation. Ideal for wire management and various applications, this cable assembly guarantees seamless signal transmission in any setup. Upgrade your connectivity solutions with this essential component.