265103-01-24.00

Heilind Number:AMR265103-01-24.00
Manufacturer:Amphenol RF
Manufacturer Number:265103-01-24.00
ECAD Model:
3D Model

Description:

MMCX Right Angle Plug to MMCX Straight Plug RG-316 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 265103-01-24.00
Overall Length:24 in
Connector End 1:MMCX
Connector End 2:MMCX
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MMCX to MMCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR265103-01-24.00

Detailed Description

Easily connect devices with precision using this high-quality MMCX Right Angle Plug to MMCX Straight Plug RG-316 Cable Assembly. With a generous 24-inch length, it offers flexibility in setup while ensuring a secure and stable connection. Crafted for optimal performance, the 50-ohm impedance and RG 316 cable type guarantee efficient signal transmission with minimal interference. The right-angle plug design for Connector End 1 and straight plug for Connector End 2 ensure seamless compatibility with corresponding ports. Perfect for various applications, this cable assembly is a reliable choice for wire management, delivering superior connectivity in coaxial setups.