265103-01-36.00

Heilind Number:AMR265103-01-36.00
Manufacturer:Amphenol RF
Manufacturer Number:265103-01-36.00
ECAD Model:
3D Model

Description:

MMCX Right Angle Plug to MMCX Straight Plug RG-316 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 265103-01-36.00
Overall Length:36 in
Connector End 1:MMCX
Connector End 2:MMCX
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MMCX to MMCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR265103-01-36.00

Detailed Description

Easily connect devices with our MMCX Right Angle Plug to MMCX Straight Plug Cable Assembly, featuring a convenient 36-inch length and RG-316 cable type for optimal signal transmission. With 50 Ohms impedance, it ensures reliable performance in various applications. The cable assembly is meticulously crafted with MMCX connectors on both ends, offering a secure and efficient connection. The right angle plug on one end and straight plug on the other provide flexibility in installation. Perfect for wire management in diverse settings, this coaxial cable assembly guarantees seamless connectivity for your devices.