| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 265103-01-48.00 |
| Overall Length: | 48 in |
| Connector End 1: | MMCX |
| Connector End 2: | MMCX |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 |
| Cable Assembly Type: | MMCX to MMCX |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR265103-01-48.00 |
265103-01-48.00
| Heilind Number: | AMR265103-01-48.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 265103-01-48.00 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our MMCX Right Angle Plug to MMCX Straight Plug Cable Assembly. Measuring 48 inches in length and offering a 50 Ohm impedance, this RG-316 cable ensures reliable signal transmission. The MMCX connectors at each end provide a secure and efficient connection, with a right angle plug on one end and a straight plug on the other. Perfect for wire management and cable assemblies, this high-quality coaxial cable assembly is a versatile solution for various applications.

