| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 265103-08-06.00 |
| Overall Length: | 6 in |
| Connector End 1: | MMCX |
| Connector End 2: | MMCX |
| Impedance: | 50 Ω |
| Cable Type: | RG 178 |
| Cable Assembly Type: | MMCX to MMCX |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR265103-08-06.00 |
265103-08-06.00
| Heilind Number: | AMR265103-08-06.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 265103-08-06.00 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our high-quality cable assembly, featuring an MMCX Right Angle Plug to MMCX Straight Plug design. Measuring 6 inches in length, this RG-178 cable ensures optimal signal transmission with its 50 Ohm impedance. Perfect for various applications, this RoHS-compliant assembly guarantees both performance and compliance with environmental standards. Upgrade your connectivity with this essential component from our Coaxial Cable Assemblies collection.

