265103-08-12.00

Heilind Number:AMR265103-08-12.00
Manufacturer:Amphenol RF
Manufacturer Number:265103-08-12.00
ECAD Model:
3D Model

Description:

MMCX Right Angle Plug to MMCX Straight Plug RG-178 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 265103-08-12.00
Overall Length:12 in
Connector End 1:MMCX
Connector End 2:MMCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MMCX to MMCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR265103-08-12.00

Detailed Description

Easily connect devices with our high-quality MMCX Right Angle Plug to MMCX Straight Plug RG-178 Cable Assembly. Measuring 12 inches in length, this cable features a 50-ohm impedance and is constructed with RG 178 cable for optimal signal transmission. The right-angle plug at one end and straight plug at the other offer versatility for various setups. Perfect for wire management and coaxial cable applications, this assembly ensures reliable connectivity in any environment. Upgrade your setup with this essential component for seamless data transmission.