265103-08-36.00

Heilind Number:AMR265103-08-36.00
Manufacturer:Amphenol RF
Manufacturer Number:265103-08-36.00
ECAD Model:
3D Model

Description:

MMCX Right Angle Plug to MMCX Straight Plug RG-178 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 265103-08-36.00
Overall Length:36 in
Connector End 1:MMCX
Connector End 2:MMCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MMCX to MMCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR265103-08-36.00

Detailed Description

Easily connect devices with our MMCX Right Angle Plug to MMCX Straight Plug RG-178 Cable Assembly. Measuring 36 inches in length, this high-quality coaxial cable boasts a 50-ohm impedance, ensuring optimal signal transmission. The RG 178 cable type offers flexibility and durability, making it ideal for various applications. With MMCX connectors on both ends – one right angle plug and one straight plug – connectivity is seamless and secure. Perfect for wire management and cable assembly projects, this assembly is a reliable choice for professionals in need of efficient and precise connections.