265103-08-48.00

Heilind Number:AMR265103-08-48.00
Manufacturer:Amphenol RF
Manufacturer Number:265103-08-48.00
ECAD Model:
3D Model

Description:

MMCX Right Angle Plug to MMCX Straight Plug RG-178 48 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 265103-08-48.00
Overall Length:48 in
Connector End 1:MMCX
Connector End 2:MMCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MMCX to MMCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR265103-08-48.00

Detailed Description

Enhance connectivity with this meticulously crafted cable assembly, featuring a MMCX right angle plug on one end and a straight plug on the other. Measuring 48 inches in length, this RG-178 cable offers optimal signal transmission with its 50-ohm impedance. Designed for precision and durability, it ensures seamless performance in various applications, making it a valuable addition to your wire management setup. Perfect for use in coaxial cable assemblies and other wire and cable systems, this high-quality component guarantees reliable connectivity in any project. Elevate your setup with the superior performance of this MMCX to MMCX cable assembly.