265104-01-06.00

Heilind Number:AMR265104-01-06.00
Manufacturer:Amphenol RF
Manufacturer Number:265104-01-06.00
ECAD Model:
3D Model

Description:

MMCX Right Angle Plug to MMCX Right Angle Plug RG-316 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 265104-01-06.00
Overall Length:6 in
Connector End 1:MMCX
Connector End 2:MMCX
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MMCX to MMCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR265104-01-06.00

Detailed Description

Upgrade your connectivity with this high-quality cable assembly, offering a seamless connection between MMCX right angle plug and MMCX right angle plug. Designed for optimal performance, the RG-316 cable boasts a 6-inch length and 50 Ohm impedance, ensuring reliable signal transmission. Its durable construction and precision engineering make it perfect for various applications, from wire management to coaxial cable assemblies. Say goodbye to connectivity issues and experience seamless data transfer with this essential accessory.