265104-01-36.00

Heilind Number:AMR265104-01-36.00
Manufacturer:Amphenol RF
Manufacturer Number:265104-01-36.00
ECAD Model:
3D Model

Description:

MMCX Right Angle Plug to MMCX Right Angle Plug RG-316 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 265104-01-36.00
Overall Length:36 in
Connector End 1:MMCX
Connector End 2:MMCX
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:MMCX to MMCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR265104-01-36.00

Detailed Description

Easily connect your devices with our MMCX Right Angle Plug to MMCX Right Angle Plug RG-316 Cable Assembly. Measuring 36 inches in length, this high-quality cable features a 50-ohm impedance and RG 316 cable type, ensuring reliable signal transmission. The right angle plug connectors on both ends offer a secure and space-saving fit, perfect for tight spaces. Ideal for various applications, including wire management and coaxial cable assemblies, this cable assembly is a versatile and essential tool for your connectivity needs.