265104-08-06.00

Heilind Number:AMR265104-08-06.00
Manufacturer:Amphenol RF
Manufacturer Number:265104-08-06.00
ECAD Model:
3D Model

Description:

MMCX Right Angle Plug to MMCX Right Angle Plug RG-178 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 265104-08-06.00
Overall Length:6 in
Connector End 1:MMCX
Connector End 2:MMCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MMCX to MMCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR265104-08-06.00

Detailed Description

Enhance your connectivity with this high-quality cable assembly, featuring MMCX right angle plug connectors on both ends. Measuring 6 inches in length, it offers flexibility for various setups while ensuring a secure and stable connection. Crafted from RG-178 cable, known for its durability and signal integrity, this assembly is ideal for applications requiring 50 ohms impedance. Whether you're looking to streamline your wire management or improve signal transmission, this MMCX to MMCX coaxial cable assembly is a reliable solution.