265104-08-24.00

Heilind Number:AMR265104-08-24.00
Manufacturer:Amphenol RF
Manufacturer Number:265104-08-24.00
ECAD Model:
3D Model

Description:

MMCX Right Angle Plug to MMCX Right Angle Plug RG-178 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 265104-08-24.00
Overall Length:24 in
Connector End 1:MMCX
Connector End 2:MMCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:MMCX to MMCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR265104-08-24.00

Detailed Description

Enhance signal transmission with our MMCX Right Angle Plug to MMCX Right Angle Plug Coaxial Cable Assembly. Measuring 24 inches in length and boasting a 50-ohm impedance, this RG-178 cable ensures optimal performance in various applications. The durable construction features MMCX connectors on both ends, offering a secure and reliable connection. Perfect for wire management and data transfer, this assembly is a must-have for maintaining efficient communication systems. Explore our range of products for more cable assembly options.