272105

Heilind Number:AMR272105
Manufacturer:Amphenol RF
Manufacturer Number:272105
ECAD Model:
3D Model

Description:

RF Connector 7-16 Straight Crimp Plug RG-8 RG-213 RG-225 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 272105
Connector Type:7-16
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:7.5 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR272105

Detailed Description

Enhance your RF connectivity with our Straight Crimp Plug, specifically designed for RG-8, RG-213, and RG-225 cables. Featuring a 7-16 connector type with a durable brass construction, it ensures reliable performance in demanding environments. With a 50 Ohm impedance and a maximum operating frequency of 7.5 GHz, this plug is ideal for high-frequency applications. Its straight orientation and threaded coupling type make installation a breeze, while its RoHS compliance underscores our commitment to environmental responsibility. From -65°C to 165°C, trust in its resilience for seamless signal transmission. Upgrade your RF setups with this essential component.