| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 272110 |
| Connector Type: | 7-16 |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 7.5 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR272110 |
272110
| Heilind Number: | AMR272110 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 272110 |
| ECAD Model: |
Description:
RF Connector 7-16 Straight Solder Plug RG-401 0.250-inch Conformable Times Tflex 401 50 Ohm
More >>Specifications
Detailed Description
Easily integrate RF signals with our Straight Solder Plug, designed for efficient connectivity in RG-401 0.250-inch Conformable Times Tflex 401 cables. Featuring a 7-16 connector type and a sturdy brass body with a White Bronze finish, this plug ensures reliable performance in a wide temperature range from -65°C to 165°C. With a 50 Ohm impedance and operating frequency of up to 7.5 GHz, it's ideal for high-frequency applications. The Beryllium Copper contact material guarantees durable and low-loss signal transmission. Threaded coupling provides secure attachment, making it suitable for various RF setups. RoHS compliant for environmental responsibility. Upgrade your RF connections with this precision-engineered solder plug.

