| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 272115 |
| Connector Type: | 7-16 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 7.5 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR272115 |
272115
| Heilind Number: | AMR272115 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 272115 |
| ECAD Model: |
Description:
RF Connector 7-16 Right Angle Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with our Right Angle Crimp Plug, designed for optimal performance with Times LMR-400 and Belden 9913 cables. Featuring a 7-16 connector type and 50 ohm impedance, this plug ensures high-quality signal transmission. Crafted with brass contacts and a body finished in White Bronze, it offers durability and reliability in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 7.5 GHz, it is ideal for high-speed applications. RoHS compliant and threaded for secure coupling, this connector is a must-have for professional RF installations.

