272130

Heilind Number:AMR272130
Manufacturer:Amphenol RF
Manufacturer Number:272130
ECAD Model:
3D Model

Description:

RF Connector 7-16 Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 272130
Connector Type:7-16
Gender:Jack
Termination Method:Solder Cup
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:7.5 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR272130

Detailed Description

Enhance your RF connectivity with our RF Connector, featuring a 7-16 panel mount jack with a 4-hole flange for secure installation. Designed for high-performance applications, this connector boasts a solder cup termination method and 50 Ohm impedance, ensuring reliable signal transmission. Crafted with precision, it offers a wide operating temperature range from -65 °C to 165 °C, making it suitable for diverse environments. The beryllium copper contact material and brass body construction guarantee durability and signal integrity. With a maximum operating frequency of 7.5 GHz, this connector is ideal for demanding RF setups. Its straight orientation and threaded coupling type provide convenience in installation. Trust in this essential component for seamless RF connections in your systems.