272132

Heilind Number:AMR272132
Manufacturer:Amphenol RF
Manufacturer Number:272132
ECAD Model:
3D Model

Description:

RF Connector 7-16 Panel Mount Plug 4-Hole Flange Solder Cup 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 272132
Connector Type:7-16
Gender:Plug
Termination Method:Solder Cup
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:7.5 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR272132

Detailed Description

Enhance your RF connectivity with our high-performance 7-16 Panel Mount Plug. Designed for seamless integration, this connector features a durable 4-Hole Flange for secure attachment. With a solder cup termination method, installation is a breeze. Crafted from robust brass with a white bronze finish, it offers reliable performance in a wide temperature range, from -65°C to 165°C. Operating at frequencies up to 7.5 GHz with a 50 Ω impedance, it ensures optimal signal transmission. The threaded coupling type guarantees a secure connection, making it ideal for a variety of applications. Upgrade your setup with this essential RF component.