272134

Heilind Number:AMR272134
Manufacturer:Amphenol RF
Manufacturer Number:272134
ECAD Model:
3D Model

Description:

7/16 Plug to 7/16 Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 272134
Orientation:Straight
Adapter Type:7-16 to 7-16
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:7.5 Max GHz
Adapter Side 1:7-16
Adapter Side 2:7-16
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR272134

Detailed Description

Enhance your RF connectivity with this high-quality straight adapter, designed for superior performance in 7-16 to 7-16 connections. Crafted from durable brass with a sleek white bronze finish, this plug-to-plug adapter ensures reliable signal transmission in any 50 Ω impedance environment. With a maximum frequency of 7.5 GHz, it's perfect for high-speed applications. Rest assured of its compliance with RoHS standards for environmental responsibility. Upgrade your setup with this essential RF coaxial connector accessory.