272150

Heilind Number:AMR272150
Manufacturer:Amphenol RF
Manufacturer Number:272150
ECAD Model:
3D Model

Description:

7/16 Jack to 7/16 Plug Adapter 50 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 272150
Orientation:Right Angle1
Adapter Type:7-16 to 7-16
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:7.5 Max GHz
Adapter Side 1:7-16
Adapter Side 2:7-16
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR272150

Detailed Description

Enhance your RF connectivity with this high-quality Right Angle RF Coaxial Adapter. Designed for seamless integration, it features a 7-16 jack to 7-16 plug configuration with a 50 Ω impedance for optimal signal transmission. Crafted from durable brass with a sleek white bronze finish, it not only ensures reliable performance but also adds a touch of sophistication to your setup. With a maximum frequency of 7.5 GHz, it's perfect for high-speed applications. Whether you're a professional installer or a tech enthusiast, this adapter is a must-have for your collection.Upgrade your RF connectivity with this premium Right Angle RF Coaxial Adapter. Featuring a 7-16 jack to 7-16 plug configuration, it boasts a 50 Ω impedance for seamless signal transmission. Crafted from durable brass with a white bronze finish, it not only guarantees reliable performance but also adds a touch of elegance to your setup. With a maximum frequency of 7.5 GHz, it's ideal for high-speed applications. Whether you're a professional installer or a tech enthusiast, this adapter is a must-have for your collection.