| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 272159-10 |
| Connector Type: | 7-16 |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 7.5 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Silver |
| Coupling Type: | Threaded |
| SKU: | AMR272159-10 |
272159-10
| Heilind Number: | AMR272159-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 272159-10 |
| ECAD Model: |
Description:
RF Connector 7-16 Straight Solder Jack RG-401 0.250-inch Conformable Times Tflex 401 Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance RF connections with our high-performance 7-16 Straight Solder Jack Connector. Specifically designed for RG-401 0.250-inch Conformable Times Tflex 401 cables, this connector ensures seamless signal transmission in demanding environments. Featuring a durable construction with Beryllium Copper contacts and a brass body with silver finish, it guarantees reliability. With an impedance of 50 Ω and a maximum operating frequency of 7.5 GHz, it meets the needs of modern communication systems. The straight orientation and bulkhead panel mount make it versatile for various installations. From -65°C to 165°C, its operating temperature range ensures functionality in extreme conditions. Trust in this connector for efficient and secure RF connections in your applications.

