| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 272173 |
| Connector Type: | 7-16 |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 7.5 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR272173 |
272173
| Heilind Number: | AMR272173 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 272173 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our precision-engineered RF Connector. Featuring a 7-16 jack and a 4-hole flange for secure panel mounting, this connector ensures reliable performance in high-frequency applications. With a 50 Ohm impedance and solder cup termination method, it guarantees efficient signal transmission. Crafted from durable materials like beryllium copper and brass with a white bronze finish, it can withstand extreme temperatures ranging from -65°C to 165°C. RoHS compliant and designed for seamless integration, it's the perfect solution for your RF coaxial connectivity needs.

