| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 272300 |
| Orientation: | Straight |
| Adapter Type: | 7-16 to 7-16 |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | White Bronze |
| Frequency GHZ: | 6 Max GHz |
| Adapter Side 1: | 7-16 |
| Adapter Side 2: | 7-16 |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR272300 |
272300
| Heilind Number: | AMR272300 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 272300 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your 7-16 female jack to another 7-16 female jack with this straight RF coaxial adapter. Crafted with durable brass and finished in white bronze, it ensures reliable performance and longevity. With a maximum frequency of 6 GHz, it's suitable for high-frequency applications. RoHS compliant for environmentally conscious operations, this adapter is a must-have for seamless RF connectivity.

